-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9331
|
Newark | Res, 10K, 0.5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73G1ETTP1002D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
2019-RK73G1ETTP1002DCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
284875 In Stock |
|
$0.0316 / $0.2800 | Buy Now |
DISTI #
660-RK73G1ETTP1002D
|
Mouser Electronics | Thick Film Resistors - SMD 10000 Ohms 0.5% RoHS: Compliant | 13666 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
V72:2272_18804913
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1557 |
|
$0.0321 / $0.1568 | Buy Now |
DISTI #
69059659
|
Verical | Res Thick Film 0402 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1421 Package Multiple: 1 Date Code: 2220 | Americas - 7793 |
|
$0.0171 / $0.0220 | Buy Now |
DISTI #
60302681
|
Verical | Res Thick Film 0402 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 184 Package Multiple: 1 Date Code: 2145 | Americas - 1557 |
|
$0.0321 / $0.0364 | Buy Now |
|
Quest Components | 37571 |
|
$0.0175 / $0.1500 | Buy Now | |
DISTI #
RK73G1ETTP1002D
|
TTI | Thick Film Resistors - SMD 10000 Ohms 0.5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0313 / $0.0343 | Buy Now |
DISTI #
C1S413111563469
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 7793 |
|
$0.0137 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73G1ETTP1002D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP1002D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RK73G1ETTP1002D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP1002D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040210K0DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1ETTP1002D vs CRCW040210K0DHTDP |
RK73G1ELTPB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP1002D vs RK73G1ELTPB1002D |
RK73G1ELTP1002D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP1002D vs RK73G1ELTP1002D |
RK73G1ERTTPD1002D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP1002D vs RK73G1ERTTPD1002D |
CR-02DEF---10K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTP1002D vs CR-02DEF---10K |
RK73G1ETTPB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP1002D vs RK73G1ETTPB1002D |
CR101002DB | RESISTOR, 0.063W, 0.5%, 50ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP1002D vs CR101002DB |
ERJU2RD1002X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ETTP1002D vs ERJU2RD1002X |
CRCW040210K0DHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1ETTP1002D vs CRCW040210K0DHEEP |
TSR16UD103V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTP1002D vs TSR16UD103V |