Part Details for RK73H1EGTPB4702F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB4702F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB4702F
RK73H1EGTPB4702F CAD Models
RK73H1EGTPB4702F Part Data Attributes:
|
RK73H1EGTPB4702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB4702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB4702F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB4702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB4702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWCR0402-47KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPB4702F vs GWCR0402-47KFT10 |
ASC0402-47KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPB4702F vs ASC0402-47KFT10 |
RCA040247K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPB4702F vs RCA040247K0FKED |
MCR01ZZPF4702 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1EGTPB4702F vs MCR01ZZPF4702 |
RMGW10K473FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4702F vs RMGW10K473FTH |
MC00625W0402147K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGTPB4702F vs MC00625W0402147K |
MR04X4702FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPB4702F vs MR04X4702FDL |
RMCS0402FT47K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPB4702F vs RMCS0402FT47K0-HP |
TFP0402R4702FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1EGTPB4702F vs TFP0402R4702FA-T10 |
RMC10K473FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4702F vs RMC10K473FTH |