Part Details for RK73H1EGTPB4871F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB4871F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB4871F
RK73H1EGTPB4871F CAD Models
RK73H1EGTPB4871F Part Data Attributes:
|
RK73H1EGTPB4871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB4871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB4871F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB4871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB4871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K4871FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4871F vs RMGW10K4871FTH |
CAR04F4871CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1EGTPB4871F vs CAR04F4871CT |
RMCS1/16S4.87K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1EGTPB4871F vs RMCS1/16S4.87K1%R |
RK73H1ELTPS4871F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB4871F vs RK73H1ELTPS4871F |
RMC-044871FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1EGTPB4871F vs RMC-044871FB |
CR0402-16W-4871FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1EGTPB4871F vs CR0402-16W-4871FSNT |
RMNW10K4871FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4871F vs RMNW10K4871FB |
MC00625W040214K87 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGTPB4871F vs MC00625W040214K87 |
WF04P4871FTL | Fixed Resistor, 0.1W, 4870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPB4871F vs WF04P4871FTL |
RMC04024K871%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1EGTPB4871F vs RMC04024K871%N |