Part Details for RK73H1EGTPB4991F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB4991F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB4991F
RK73H1EGTPB4991F CAD Models
RK73H1EGTPB4991F Part Data Attributes
|
RK73H1EGTPB4991F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB4991F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB4991F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270624992L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPB4991F vs 232270624992L |
NRCW04F4991TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1EGTPB4991F vs NRCW04F4991TRF |
RMSW10K4991FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4991F vs RMSW10K4991FB |
WR04X4991FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1EGTPB4991F vs WR04X4991FGR |
RK73H1ERTTPB4991F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB4991F vs RK73H1ERTTPB4991F |
RK73H1ELTPB4991F | RES,SMT,THICK FILM,4.99K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPB4991F vs RK73H1ELTPB4991F |
WR04X4991FDLV | Fixed Resistor, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1EGTPB4991F vs WR04X4991FDLV |
MC0402-4991-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPB4991F vs MC0402-4991-FTW |
HQ02WGF4991TCE | Fixed Resistor, 0.0625W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPB4991F vs HQ02WGF4991TCE |
RMC10K4991FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB4991F vs RMC10K4991FTH |