Part Details for RK73H1EGTPS1330D by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1330D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1330D
RK73H1EGTPS1330D CAD Models
RK73H1EGTPS1330D Part Data Attributes
|
RK73H1EGTPS1330D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1330D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1330D
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402-P10013300.5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RK73H1EGTPS1330D vs CRCW0402-P10013300.5%RT7 |
NRC-AS04D1330TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RK73H1EGTPS1330D vs NRC-AS04D1330TRF |
RK73H1ERTTPS1330D | RES,SMT,THICK FILM,133 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPS1330D vs RK73H1ERTTPS1330D |
CR-02DLC--133R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS1330D vs CR-02DLC--133R |
RK73H1EGTPB1330D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1330D vs RK73H1EGTPB1330D |
RK73H1ELTPS1330D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1330D vs RK73H1ELTPS1330D |
RCS1005D1330CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1EGTPS1330D vs RCS1005D1330CS |
CR0402-16W-1330DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1EGTPS1330D vs CR0402-16W-1330DPT-13 |
CAS04D1330CT | Fixed Resistor, 0.0625W, 133ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1EGTPS1330D vs CAS04D1330CT |
SF04H1330DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS1330D vs SF04H1330DBL |