Part Details for RK73H1EGTPS1330F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1330F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1330F
RK73H1EGTPS1330F CAD Models
RK73H1EGTPS1330F Part Data Attributes
|
RK73H1EGTPS1330F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1330F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1330F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF1330T4E | Fixed Resistor, 0.0625W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS1330F vs HQ02WGF1330T4E |
RMSW10K1330FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS1330F vs RMSW10K1330FB |
RK73H1ELTPB1330F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1330F vs RK73H1ELTPB1330F |
AR0402FR-07133RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS1330F vs AR0402FR-07133RL |
MCR01ZZPF1330 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1EGTPS1330F vs MCR01ZZPF1330 |
RC0402FR-13133RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS1330F vs RC0402FR-13133RP |
WCR0402LF-1330-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1EGTPS1330F vs WCR0402LF-1330-F-P-LT |
232270621331 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 133ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS1330F vs 232270621331 |
RMC-041330FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1EGTPS1330F vs RMC-041330FB |
TFP0402R1330FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1EGTPS1330F vs TFP0402R1330FA-T10 |