Part Details for RK73H1EGTPS3602F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS3602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS3602F
RK73H1EGTPS3602F CAD Models
RK73H1EGTPS3602F Part Data Attributes:
|
RK73H1EGTPS3602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS3602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS3602F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS3602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS3602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040236K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS3602F vs RCA040236K0FKED |
MR04X3602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS3602F vs MR04X3602FTL |
RMNW10K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS3602F vs RMNW10K363FB |
ASC0402-36KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPS3602F vs ASC0402-36KFT10 |
RMC10K363FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS3602F vs RMC10K363FTH |
RMCS0402FG36K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPS3602F vs RMCS0402FG36K0-HP |
CRGP0402F36K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1EGTPS3602F vs CRGP0402F36K |
MCWR04X3602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGTPS3602F vs MCWR04X3602FTL |
D1004020B3602FMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS3602F vs D1004020B3602FMZ |
9C04021A3602FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS3602F vs 9C04021A3602FKPF3 |