Part Details for RK73H1EGTPS6982F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS6982F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS6982F
RK73H1EGTPS6982F CAD Models
RK73H1EGTPS6982F Part Data Attributes:
|
RK73H1EGTPS6982F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS6982F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS6982F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF6982TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS6982F vs HP02WAF6982TCE |
RK73H1ERTTPS6982F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS6982F vs RK73H1ERTTPS6982F |
RC0402FR-0769K8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS6982F vs RC0402FR-0769K8P |
MR04X6982FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS6982F vs MR04X6982FDL |
RMCS1/16S69.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1EGTPS6982F vs RMCS1/16S69.8K1%R |
MR04X6982FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS6982F vs MR04X6982FBL |
232270676983 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS6982F vs 232270676983 |
RMC10K6982FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS6982F vs RMC10K6982FTH |
RK73H1ELTPB6982F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS6982F vs RK73H1ELTPB6982F |
NRCW04F6982TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1EGTPS6982F vs NRCW04F6982TRF |