RK73H1ELBC2000F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RK73H1ELBC2000F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1ELBC2000F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1ELBC2000F by KOA Speer Electronics Inc

RK73H1ELBC2000F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e0
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1ELBC2000F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RK73H1ELBC2000F

This table gives cross-reference parts and alternative options found for RK73H1ELBC2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELBC2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FRF200R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ELBC2000F vs RC0402FRF200R
RC0402FRF13200RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation RK73H1ELBC2000F vs RC0402FRF13200RL
RC0402FR-07D200RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H1ELBC2000F vs RC0402FR-07D200RL
CR0402TT100200R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Precision Resistive Products Inc RK73H1ELBC2000F vs CR0402TT100200R+/-1%
RC0402FRF10200RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ELBC2000F vs RC0402FRF10200RL
MC0402P-2000-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RK73H1ELBC2000F vs MC0402P-2000-FT101Q
MC0402-2000-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc RK73H1ELBC2000F vs MC0402-2000-FT101W
MC0.0625W04021%200RFR RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 0402, CHIP SPC Multicomp RK73H1ELBC2000F vs MC0.0625W04021%200RFR
MC0402-2000-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RK73H1ELBC2000F vs MC0402-2000-FT101Q
MC0402W-2000-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc RK73H1ELBC2000F vs MC0402W-2000-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ELBC2000F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ELBC2000F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1ELBC2000F would you like to use for your alert(s)?
  • Please alert me when RK73H1ELBC2000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1ELBC2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ELBC2000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1ELBC2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ELBC2000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ELBC2000F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: