Part Details for RK73H1ELTP9532F by KOA Corporation
Overview of RK73H1ELTP9532F by KOA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTP9532F
RK73H1ELTP9532F CAD Models
RK73H1ELTP9532F Part Data Attributes
|
RK73H1ELTP9532F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP9532F
KOA Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |