Part Details for RK73H1ELTPB16R9F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB16R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB16R9F
RK73H1ELTPB16R9F CAD Models
RK73H1ELTPB16R9F Part Data Attributes:
|
RK73H1ELTPB16R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB16R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB16R9F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB16R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB16R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB16R9F vs RK73H1ERTTPB16R9F |
TSR16UF16R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73H1ELTPB16R9F vs TSR16UF16R9V |
RK73H1ETTPB16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB16R9F vs RK73H1ETTPB16R9F |
NRCW04F16R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ELTPB16R9F vs NRCW04F16R9TRF |
RC0402F16R9-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ELTPB16R9F vs RC0402F16R9-07-T70 |
232270621699L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPB16R9F vs 232270621699L |
CQ02WGF169JTEE | Fixed Resistor, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPB16R9F vs CQ02WGF169JTEE |
CR-02FPA--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB16R9F vs CR-02FPA--16R9 |
RK73H1ELTPS16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB16R9F vs RK73H1ELTPS16R9F |
CR-02FLF--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB16R9F vs CR-02FLF--16R9 |