Part Details for RK73H1ELTPB2003D by KOA Speer Electronics Inc
Overview of RK73H1ELTPB2003D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB2003D
RK73H1ELTPB2003D CAD Models
RK73H1ELTPB2003D Part Data Attributes
|
RK73H1ELTPB2003D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB2003D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB2003D
This table gives cross-reference parts and alternative options found for RK73H1ELTPB2003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB2003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ELTPB2003D vs CR10TR2003D |
SF04H2003DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPB2003D vs SF04H2003DQL |
RMC10K2003DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB2003D vs RMC10K2003DB |
RK73H1ETTPS2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB2003D vs RK73H1ETTPS2003D |
RMC1/16SK204DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB2003D vs RMC1/16SK204DTH |
0402WGD2003TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPB2003D vs 0402WGD2003TCE |
RC0402DR-10200KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB2003D vs RC0402DR-10200KL |
RK73H1ETTPB2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB2003D vs RK73H1ETTPB2003D |
CR10TR204D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ELTPB2003D vs CR10TR204D |
RK73H1EGTPS2003D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB2003D vs RK73H1EGTPS2003D |