Part Details for RK73H1ELTPB3322F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB3322F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB3322F
RK73H1ELTPB3322F CAD Models
RK73H1ELTPB3322F Part Data Attributes
|
RK73H1ELTPB3322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB3322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB3322F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB3322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB3322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270623323 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 33200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPB3322F vs 232270623323 |
RC0402F3322-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ELTPB3322F vs RC0402F3322-07-RG70 |
RMC10K3322FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB3322F vs RMC10K3322FTH |
RMCS1/16S33.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ELTPB3322F vs RMCS1/16S33.2K1%R |
TSR16GTF3322V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ELTPB3322F vs TSR16GTF3322V |
NRC-AS04F3322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ELTPB3322F vs NRC-AS04F3322TRF |
CAS04F3322CT | Fixed Resistor, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ELTPB3322F vs CAS04F3322CT |
MC0402-3322-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ELTPB3322F vs MC0402-3322-FBW |
9C04021A3322FKPF3 | RES,SMT,THICK FILM,33.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | YAGEO Corporation | RK73H1ELTPB3322F vs 9C04021A3322FKPF3 |
9C04021A3322FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPB3322F vs 9C04021A3322FKPF4 |