Part Details for RK73H1ERTTPB3651F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB3651F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB3651F
RK73H1ERTTPB3651F CAD Models
RK73H1ERTTPB3651F Part Data Attributes
|
RK73H1ERTTPB3651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB3651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB3651F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR3651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ERTTPB3651F vs CR10TR3651F |
RMC-043651FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ERTTPB3651F vs RMC-043651FB |
CR-02FLF--3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB3651F vs CR-02FLF--3K65 |
TSR16GF3651V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ERTTPB3651F vs TSR16GF3651V |
RCA04023K65FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB3651F vs RCA04023K65FKED |
MR04X3651FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ERTTPB3651F vs MR04X3651FDL |
RK73H1ETTPS3651F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB3651F vs RK73H1ETTPS3651F |
RMSW10K3651FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPB3651F vs RMSW10K3651FB |
MC0402L6F3651SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RK73H1ERTTPB3651F vs MC0402L6F3651SE |
232270683652 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPB3651F vs 232270683652 |