Part Details for RK73H1ERTTPS3654F by KOA Corporation
Overview of RK73H1ERTTPS3654F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPS3654F
RK73H1ERTTPS3654F CAD Models
RK73H1ERTTPS3654F Part Data Attributes:
|
RK73H1ERTTPS3654F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS3654F
KOA Corporation
RES,SMT,THICK FILM,3.65M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS3654F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS3654F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS3654F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS3654F vs CR-02FLF--3M65 |
WR04W3654FTLV | Fixed Resistor, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPS3654F vs WR04W3654FTLV |
WR04W3654FGLV | Fixed Resistor, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPS3654F vs WR04W3654FGLV |
RMAW10-3654FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS3654F vs RMAW10-3654FB |
RC0402F3654-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ERTTPS3654F vs RC0402F3654-07-T70 |
RMNW10-3654FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS3654F vs RMNW10-3654FTH |
CR0402-10W-3654FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73H1ERTTPS3654F vs CR0402-10W-3654FT-13 |
RC0402F3654-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ERTTPS3654F vs RC0402F3654-07-RG70 |
RK73H1ERTTPS3654F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPS3654F vs RK73H1ERTTPS3654F |
MR04W3654FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ERTTPS3654F vs MR04W3654FTL |