-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETP1472F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP1472F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RK73H1ETP1472F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP1472F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y14K7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETP1472F vs CR0402TT100Y14K7+/-1% |
D1010014721%P0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RK73H1ETP1472F vs D1010014721%P0 |
MC0402W-1472-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP1472F vs MC0402W-1472-FB |
RK73H1EGBC1472F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP1472F vs RK73H1EGBC1472F |
CR201472F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ETP1472F vs CR201472F-13 |
RMSW10K1472FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP1472F vs RMSW10K1472FTH |
CR-02FP5--14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETP1472F vs CR-02FP5--14K7 |
MC0402W-1472-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RCD Components Inc | RK73H1ETP1472F vs MC0402W-1472-FT |
RK73H1ELBC1472F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP1472F vs RK73H1ELBC1472F |
RK73H1ETBC1472F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP1472F vs RK73H1ETBC1472F |