There are no models available for this part yet.
Overview of RK73H1ETTP1134F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETTP1134F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH9537
|
Newark | Res, 1M13, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1134F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
2019-RK73H1ETTP1134FCT-ND
|
DigiKey | RES 1.13M OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24720 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1ETTP1134F
|
Mouser Electronics | Thick Film Resistors - SMD 1.13M OHM 1% RoHS: Compliant | 28999 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
RK73H1ETTP1134F
|
TTI | Thick Film Resistors - SMD 1.13M OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
CAD Models for RK73H1ETTP1134F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETTP1134F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1ETTP1134F
This table gives cross-reference parts and alternative options found for RK73H1ETTP1134F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP1134F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETBK1134F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ETBK1134F |
RK73H1ERTBK1134F | RES,SMT,THICK FILM,1.13M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73H1ETTP1134F vs RK73H1ERTBK1134F |
RK73H1ETTPL1134F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ETTPL1134F |
RK73H1ETTPD1134F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ETTPD1134F |
RK73H1EGTPD1134F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1EGTPD1134F |
RK73H1EGTPL1134F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1EGTPL1134F |
RK73H1ERTTP1134F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ERTTP1134F |
RK73H1ELTPL1134F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ELTPL1134F |
RK73H1EGBK1134F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1EGBK1134F |
RK73H1ERTBK1134F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP1134F vs RK73H1ERTBK1134F |