Part Details for RK73H1ETTP2214F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP2214F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP2214F Information
RK73H1ETTP2214F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP2214F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
|
Bristol Electronics | 9912 |
|
RFQ |
US Tariff Estimator: RK73H1ETTP2214F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1ETTP2214F
RK73H1ETTP2214F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1ETTP2214F Part Data Attributes
|
|
RK73H1ETTP2214F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP2214F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2210000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP2214F
This table gives cross-reference parts and alternative options found for RK73H1ETTP2214F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2214F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1ELBK2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ELBK2214F |
| RK73H1ERTTPD2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ERTTPD2214F |
| RK73H1ERTTPL2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ERTTPL2214F |
| RK73H1ETTPD2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ETTPD2214F |
| RK73H1EGTP2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP2214F vs RK73H1EGTP2214F |
| RK73H1ERTBK2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RK73H1ETTP2214F vs RK73H1ERTBK2214F |
| RK73H1ELTPL2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ELTPL2214F |
| RK73H1EATTPL2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.21e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1EATTPL2214F |
| RK73H1ETBK2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP2214F vs RK73H1ETBK2214F |
| RK73H1ETTPL2214F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP2214F vs RK73H1ETTPL2214F |
RK73H1ETTP2214F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RK73H1ETTP2214F is 260°C for 10 seconds or less.
-
Yes, the RK73H1ETTP2214F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the RK73H1ETTP2214F at 70°C is 0.25W.
-
Yes, the RK73H1ETTP2214F is compatible with lead-free soldering and is RoHS compliant.
-
The operating temperature range of the RK73H1ETTP2214F is -55°C to 155°C.