Part Details for RK73H1ETTP2873F by KOA Speer Electronics Inc
Overview of RK73H1ETTP2873F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP2873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP2873FCT-ND
|
DigiKey | RES 287K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48857 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP2873F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 287Kohms 1% RoHS: Compliant | 28724 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 10598 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 9030 |
|
$0.0028 / $0.0169 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 287000 ohm, SURFACE MOUNT, 0402 | 9127 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 287000 ohm, SURFACE MOUNT, 0402 | 8478 |
|
$0.0039 / $0.0195 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 287000 ohm, SURFACE MOUNT, 0402 | 7224 |
|
$0.0023 / $0.0225 | Buy Now |
DISTI #
RK73H1ETTP2873F
|
TTI | Thick Film Resistors - SMD 0.1watt 287Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
Part Details for RK73H1ETTP2873F
RK73H1ETTP2873F CAD Models
RK73H1ETTP2873F Part Data Attributes
|
RK73H1ETTP2873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP2873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP2873F
This table gives cross-reference parts and alternative options found for RK73H1ETTP2873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTBK2873F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP2873F vs RK73H1ERTBK2873F |
RK73H1EGTPD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2873F vs RK73H1EGTPD2873F |
SR0402FR-07287KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2873F vs SR0402FR-07287KL |
SR0402FR-7W287KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP2873F vs SR0402FR-7W287KL |
RK73H1ELTPD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP2873F vs RK73H1ELTPD2873F |