Part Details for RK73H1ETTPB1803D by KOA Speer Electronics Inc
Overview of RK73H1ETTPB1803D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB1803D
RK73H1ETTPB1803D CAD Models
RK73H1ETTPB1803D Part Data Attributes
|
RK73H1ETTPB1803D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB1803D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB1803D
This table gives cross-reference parts and alternative options found for RK73H1ETTPB1803D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB1803D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1803D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB1803D vs RK73H1ETTPS1803D |
CR-02DLC--180K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB1803D vs CR-02DLC--180K |
CR0402-16W-1803DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB1803D vs CR0402-16W-1803DPT-13 |
CR0402T100Y180K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1ETTPB1803D vs CR0402T100Y180K+-0.5% |
CR10TR184D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB1803D vs CR10TR184D |
RMC1/16SK1803DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RK73H1ETTPB1803D vs RMC1/16SK1803DB |
RMCH10K184DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB1803D vs RMCH10K184DTH |
RMC1/16SK1803DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0402, | Kamaya Inc | RK73H1ETTPB1803D vs RMC1/16SK1803DTH |
CR0402-16W-1803DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB1803D vs CR0402-16W-1803DT-13 |
SF04H1803DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB1803D vs SF04H1803DQL |