Part Details for RK73H1ETTPB2211F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB2211F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB2211F
RK73H1ETTPB2211F CAD Models
RK73H1ETTPB2211F Part Data Attributes
|
RK73H1ETTPB2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB2211F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-2211FB | Fixed Resistor, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPB2211F vs CR10-2211FB |
0402WGF2211CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB2211F vs 0402WGF2211CC |
CR102211FB | Fixed Resistor, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPB2211F vs CR102211FB |
CRCW04022K21FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1ETTPB2211F vs CRCW04022K21FKTE |
D1004020B2211FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB2211F vs D1004020B2211FP0 |
AS02FTE2211 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H1ETTPB2211F vs AS02FTE2211 |
RCA04022K21FKED | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 2210 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RK73H1ETTPB2211F vs RCA04022K21FKED |
MC0402P-2211-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPB2211F vs MC0402P-2211-FT101Q |
MCR01PZPIF2211 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPB2211F vs MCR01PZPIF2211 |
RMC04022K211%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ETTPB2211F vs RMC04022K211%N |