Part Details for RK73H1ETTPB3403D by KOA Speer Electronics Inc
Overview of RK73H1ETTPB3403D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB3403D
RK73H1ETTPB3403D CAD Models
RK73H1ETTPB3403D Part Data Attributes:
|
RK73H1ETTPB3403D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB3403D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB3403D
This table gives cross-reference parts and alternative options found for RK73H1ETTPB3403D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB3403D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0402100340K0.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RK73H1ETTPB3403D vs RCG0402100340K0.5%ED |
RMSW10K3403DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3403D vs RMSW10K3403DB |
SF04H3403DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB3403D vs SF04H3403DQL |
WF04H3403DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB3403D vs WF04H3403DTL |
CAS04D3403CT | Fixed Resistor, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ETTPB3403D vs CAS04D3403CT |
RMC10K3403DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3403D vs RMC10K3403DB |
CR10TR3403D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB3403D vs CR10TR3403D |
RMC10K3403DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3403D vs RMC10K3403DTH |
SF04H3403DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB3403D vs SF04H3403DTL |
RMC1/16SK3403DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3403D vs RMC1/16SK3403DB |