Part Details for RK73H1ETTPB4750F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB4750F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB4750F
RK73H1ETTPB4750F CAD Models
RK73H1ETTPB4750F Part Data Attributes
|
RK73H1ETTPB4750F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB4750F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB4750F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB4750F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB4750F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4750FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPB4750F vs 9C04021A4750FKPF7 |
RK73H1ERTTPS4750F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB4750F vs RK73H1ERTTPS4750F |
NRCW04F4750TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ETTPB4750F vs NRCW04F4750TRF |
MR04X4750FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB4750F vs MR04X4750FTL |
HP02WAF4750TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB4750F vs HP02WAF4750TCE |
CR-02FLF--475R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB4750F vs CR-02FLF--475R |
CRG0402-P-4750FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPB4750F vs CRG0402-P-4750FT |
RMC04024751%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ETTPB4750F vs RMC04024751%N |
MC0402-4750-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPB4750F vs MC0402-4750-FTW |
RCG0402475RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB4750F vs RCG0402475RFKED |