Part Details for RK73H1ETTPB6801D by KOA Speer Electronics Inc
Overview of RK73H1ETTPB6801D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB6801D
RK73H1ETTPB6801D CAD Models
RK73H1ETTPB6801D Part Data Attributes:
|
RK73H1ETTPB6801D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB6801D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB6801D
This table gives cross-reference parts and alternative options found for RK73H1ETTPB6801D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB6801D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-136K8L | Fixed Resistor, 0.0625W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB6801D vs AF0402DR-136K8L |
RMC1/16SK682DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB6801D vs RMC1/16SK682DTH |
RC0402DR-106K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB6801D vs RC0402DR-106K8L |
RK73H1EGTPB6801D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB6801D vs RK73H1EGTPB6801D |
CR10TR682D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB6801D vs CR10TR682D |
CRCW04026K80DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1ETTPB6801D vs CRCW04026K80DKEDP |
RC0402DR-076K8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB6801D vs RC0402DR-076K8P |
RK73H1ELTPB6801D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB6801D vs RK73H1ELTPB6801D |
SF04H6801DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB6801D vs SF04H6801DQL |
SF04H6801DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB6801D vs SF04H6801DTL |