Part Details for RK73H1ETTPS1601F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS1601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS1601F
RK73H1ETTPS1601F CAD Models
RK73H1ETTPS1601F Part Data Attributes:
|
RK73H1ETTPS1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS1601F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS1601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1601F vs RK73H1ERTTPS1601F |
232270621602L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS1601F vs 232270621602L |
9C04021A1601FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS1601F vs 9C04021A1601FKPF4 |
TFP0402R1601FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ETTPS1601F vs TFP0402R1601FA-T10 |
MC00625W040211K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETTPS1601F vs MC00625W040211K6 |
RK73H1ERTTPB1601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1601F vs RK73H1ERTTPB1601F |
RMCS1/16S1.6K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ETTPS1601F vs RMCS1/16S1.6K1%R |
WF04P1601FTL | Fixed Resistor, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPS1601F vs WF04P1601FTL |
RMCS0402FG1K60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPS1601F vs RMCS0402FG1K60-HP |
RMC10K162FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1601F vs RMC10K162FTH |