Part Details for RK73H1ETTPS2740F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS2740F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS2740F
RK73H1ETTPS2740F CAD Models
RK73H1ETTPS2740F Part Data Attributes
|
RK73H1ETTPS2740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS2740F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS2740F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS2740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS2740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPF2740 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPS2740F vs MCR01ZZPF2740 |
TSR16GTF2740V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ETTPS2740F vs TSR16GTF2740V |
RK73H1ELTPB2740F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS2740F vs RK73H1ELTPB2740F |
WR04X2740FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ETTPS2740F vs WR04X2740FGR |
CRCW04022740F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 274ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPS2740F vs CRCW04022740F100RT7-PB |
TFP0402R2740FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ETTPS2740F vs TFP0402R2740FA-T10 |
CQ02WGF2740TEE | Fixed Resistor, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS2740F vs CQ02WGF2740TEE |
RMGW10K2740FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS2740F vs RMGW10K2740FTH |
HQ02WGF2740TEE | Fixed Resistor, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS2740F vs HQ02WGF2740TEE |
MC0402-2740-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPS2740F vs MC0402-2740-FT |