Part Details for RK73H1ETTPS5103F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS5103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS5103F
RK73H1ETTPS5103F CAD Models
RK73H1ETTPS5103F Part Data Attributes
|
RK73H1ETTPS5103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS5103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS5103F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS5103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS5103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FL6--510K | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1ETTPS5103F vs CR-02FL6--510K |
9C04021A5103FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS5103F vs 9C04021A5103FKPF7 |
MR04X5103FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPS5103F vs MR04X5103FDL |
RC0402FR-7D510KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPS5103F vs RC0402FR-7D510KL |
WR04X5103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ETTPS5103F vs WR04X5103FTL |
RMC10K514FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS5103F vs RMC10K514FTH |
RMCS1/16S510K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ETTPS5103F vs RMCS1/16S510K1%R |
CR0402-16W-5103FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1ETTPS5103F vs CR0402-16W-5103FPT-13 |
RMNW10K5103FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RK73H1ETTPS5103F vs RMNW10K5103FB |
RK73H1ERTTPS5103F | RES,SMT,THICK FILM,510K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ETTPS5103F vs RK73H1ERTTPS5103F |