Part Details for RK73H1ETTPS66R5F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS66R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS66R5F
RK73H1ETTPS66R5F CAD Models
RK73H1ETTPS66R5F Part Data Attributes
|
RK73H1ETTPS66R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS66R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS66R5F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS66R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS66R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-0766R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPS66R5F vs AR0402FR-0766R5L |
RGC1/16SK66R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS66R5F vs RGC1/16SK66R5FTH |
RMC040266.51%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ETTPS66R5F vs RMC040266.51%N |
RK73H1ELTPS66R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS66R5F vs RK73H1ELTPS66R5F |
MC0402P-66R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPS66R5F vs MC0402P-66R5-FT101Q |
CR0402-10W-66R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPS66R5F vs CR0402-10W-66R5FT |
ERJ2RKF66R5X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73H1ETTPS66R5F vs ERJ2RKF66R5X |
RC0402F66R5-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPS66R5F vs RC0402F66R5-07-RG70 |
RM04F66R5CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ETTPS66R5F vs RM04F66R5CTD |
WR04X66R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ETTPS66R5F vs WR04X66R5FBL |