Part Details for RK73H1HRTTC9100F by KOA Speer Electronics Inc
Overview of RK73H1HRTTC9100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1HRTTC9100F
RK73H1HRTTC9100F CAD Models
RK73H1HRTTC9100F Part Data Attributes:
|
RK73H1HRTTC9100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HRTTC9100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HRTTC9100F
This table gives cross-reference parts and alternative options found for RK73H1HRTTC9100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HRTTC9100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-911FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HRTTC9100F vs RMSW06-911FB |
RMCS1/209101%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HRTTC9100F vs RMCS1/209101%R |
RMCS1/209101%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HRTTC9100F vs RMCS1/209101%A |
RMCS0201FT910R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HRTTC9100F vs RMCS0201FT910R-HP |
WR02X9100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HRTTC9100F vs WR02X9100FTL |
0201WMF9100TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1HRTTC9100F vs 0201WMF9100TCE |
RMC1/20-911FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HRTTC9100F vs RMC1/20-911FPA |
WR02X9100FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HRTTC9100F vs WR02X9100FDL |
RK73H1HRTTA9100F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 910ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HRTTC9100F vs RK73H1HRTTA9100F |