-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC6202FCT-ND
|
DigiKey | RES 62K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20965 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC6202F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM6202F RoHS: Compliant | 19118 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
RK73H1HTTC6202F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM6202F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
DISTI #
SMC-RK73H1HTTC6202F
|
Sensible Micro Corporation | Res Thick Film 0201 62K Ohm 1% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Not Compliant Min Qty: 10000 Lead time: 0 Weeks, 1 Days Date Code: 951 Container: Tape & Reel | 30000 |
|
RFQ | |
DISTI #
SMC-RK73H1HTTC6202F
|
Sensible Micro Corporation | Res Thick Film 0201 62K Ohm 1% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 185002 |
|
RFQ | |
DISTI #
SMC-RK73H1HTTC6202F
|
Sensible Micro Corporation | Res Thick Film 0201 62K Ohm 1% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 8176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1HTTC6202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC6202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RK73H1HTTC6202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC6202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-623FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC6202F vs RMSW06-623FB |
RK73H1HTBK6202F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC6202F vs RK73H1HTBK6202F |
RMGW06-623FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC6202F vs RMGW06-623FPA |
WCR0201-62KFI | Fixed Resistor, 0.05W, 62000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC6202F vs WCR0201-62KFI |
RMCS0201FT62K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC6202F vs RMCS0201FT62K0-HP |