Part Details for RK73H1HTTCM4991F by KOA Speer Electronics Inc
Overview of RK73H1HTTCM4991F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTCM4991F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTCM4991FCT-ND
|
DigiKey | RES 4.99K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29846 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTCM4991F
|
Mouser Electronics | Thick Film Resistors - SMD 4990 ohm 1% 0.05W AE RoHS: Compliant | 8482 |
|
$0.0060 / $0.1100 | Buy Now |
DISTI #
V72:2272_17663340
|
Arrow Electronics | Res Thick Film 0201 4.99K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1619 Container: Cut Strips | Americas - 1701 |
|
$0.0025 / $0.0180 | Buy Now |
DISTI #
RK73H1HTTCM4991F
|
TTI | Thick Film Resistors - SMD 4990 ohm 1% 0.05W AE pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0046 | Buy Now |
Part Details for RK73H1HTTCM4991F
RK73H1HTTCM4991F CAD Models
RK73H1HTTCM4991F Part Data Attributes:
|
RK73H1HTTCM4991F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTCM4991F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTCM4991F
This table gives cross-reference parts and alternative options found for RK73H1HTTCM4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTCM4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-134K99L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM4991F vs AC0201FR-134K99L |
RK73H1HRTTA4991F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTCM4991F vs RK73H1HRTTA4991F |
RMCS1/204.99K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM4991F vs RMCS1/204.99K1%R |
RMCS0201FG4K99-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM4991F vs RMCS0201FG4K99-HP |
RMCS0201FT4K99-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTCM4991F vs RMCS0201FT4K99-HP |
AC0201FR-104K99L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTCM4991F vs AC0201FR-104K99L |
RMGW06-4991FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTCM4991F vs RMGW06-4991FPA |
RMCS1/204.99K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTCM4991F vs RMCS1/204.99K1%A |
WR02X4991FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTCM4991F vs WR02X4991FDL |
CR0201F4K99P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4990ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTCM4991F vs CR0201F4K99P10 |