Part Details for RK73H1JGBK1052F by KOA Speer Electronics Inc
Overview of RK73H1JGBK1052F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK1052F
RK73H1JGBK1052F CAD Models
RK73H1JGBK1052F Part Data Attributes
|
RK73H1JGBK1052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK1052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK1052F
This table gives cross-reference parts and alternative options found for RK73H1JGBK1052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK1052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-1052FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JGBK1052F vs BCTS000603-1052FTP |
RMCF0603FT10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JGBK1052F vs RMCF0603FT10K5 |
RC0603FR-0710K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBK1052F vs RC0603FR-0710K5L |
CRCW060310K5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK1052F vs CRCW060310K5FKEAC |
CRCW06031052FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK1052F vs CRCW06031052FRT1 |
RCA060310K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGBK1052F vs RCA060310K5FKEA |
RK73H1JLTD1052F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK1052F vs RK73H1JLTD1052F |
ADF060310K51%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK1052F vs ADF060310K51%100PPM/KKP20 |
RGC0603FTD10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK1052F vs RGC0603FTD10K5 |
CR0603TT100X10.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JGBK1052F vs CR0603TT100X10.5K+-1% |