Part Details for RK73H1JGBK1691F by KOA Speer Electronics Inc
Overview of RK73H1JGBK1691F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK1691F
RK73H1JGBK1691F CAD Models
RK73H1JGBK1691F Part Data Attributes:
|
RK73H1JGBK1691F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK1691F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK1691F
This table gives cross-reference parts and alternative options found for RK73H1JGBK1691F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK1691F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K69FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGBK1691F vs CRCW06031K69FKTABC |
NQ03WAF1691T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK1691F vs NQ03WAF1691T5E |
WCR0603-1K69FA | Fixed Resistor, 0.1W, 1690ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JGBK1691F vs WCR0603-1K69FA |
CRCW06031691F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGBK1691F vs CRCW06031691F100B27 |
WF06P1691FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGBK1691F vs WF06P1691FTLV |
RTT031691FTP | RES,SMT,THICK FILM,1.69K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JGBK1691F vs RTT031691FTP |
RTT031691FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGBK1691F vs RTT031691FBA |
RK73H1JLBK1691F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK1691F vs RK73H1JLBK1691F |
232270471692 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK1691F vs 232270471692 |
SR0603FR-131K69L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBK1691F vs SR0603FR-131K69L |