Part Details for RK73H1JGBK1911F by KOA Speer Electronics Inc
Overview of RK73H1JGBK1911F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK1911F
RK73H1JGBK1911F CAD Models
RK73H1JGBK1911F Part Data Attributes
|
RK73H1JGBK1911F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK1911F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK1911F
This table gives cross-reference parts and alternative options found for RK73H1JGBK1911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK1911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270461912L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK1911F vs 232270461912L |
RMCF0603FG1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK1911F vs RMCF0603FG1K91 |
CRCW06031K91FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGBK1911F vs CRCW06031K91FKTC |
CR0603FA1911G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JGBK1911F vs CR0603FA1911G |
RTT031911FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGBK1911F vs RTT031911FP3 |
RK73H1JRTTD1911F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JGBK1911F vs RK73H1JRTTD1911F |
CDP06031K911%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK1911F vs CDP06031K911%100PPM/KNS |
RCA06031K911%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGBK1911F vs RCA06031K911%100ET6E3 |
RMCS0603FT1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK1911F vs RMCS0603FT1K91 |
0603WAF1911T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK1911F vs 0603WAF1911T5E |