Part Details for RK73H1JGTDB1053F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB1053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB1053F
RK73H1JGTDB1053F CAD Models
RK73H1JGTDB1053F Part Data Attributes:
|
RK73H1JGTDB1053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB1053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB1053F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB1053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB1053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1053FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RK73H1JGTDB1053F vs CR0603-10W-1053FSNT |
CHP0603100PPM105K1%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTDB1053F vs CHP0603100PPM105K1%NTR0131E2 |
CR0603-16W-1053FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JGTDB1053F vs CR0603-16W-1053FSNT |
9C06031A1053FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTDB1053F vs 9C06031A1053FKHFT |
RK73H1JGTPD1053F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTDB1053F vs RK73H1JGTPD1053F |
RK73H1JXBK1053F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTDB1053F vs RK73H1JXBK1053F |
RC0603FRF07105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTDB1053F vs RC0603FRF07105K |
CRS0603AFX-1053ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTDB1053F vs CRS0603AFX-1053ELF |
HCHP0603K1053FBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTDB1053F vs HCHP0603K1053FBT131 |
RMSW16K1053FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB1053F vs RMSW16K1053FB |