Part Details for RK73H1JGTDB10R0F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB10R0F
RK73H1JGTDB10R0F CAD Models
RK73H1JGTDB10R0F Part Data Attributes:
|
RK73H1JGTDB10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB10R0F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603100PPM101%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTDB10R0F vs HCHP0603100PPM101%W0131E4 |
RMGW16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB10R0F vs RMGW16K10R0FB |
RMC16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB10R0F vs RMC16K10R0FB |
HCHP0603K10R0FB55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGTDB10R0F vs HCHP0603K10R0FB55 |
RMS06FL10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JGTDB10R0F vs RMS06FL10R0 |
CAS06F10R0CT | Fixed Resistor, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JGTDB10R0F vs CAS06F10R0CT |
RC1608F100GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JGTDB10R0F vs RC1608F100GS |
RC0603F10R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JGTDB10R0F vs RC0603F10R0-07-RG70 |
FCF03FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | Prosperity Dielectrics Co Ltd | RK73H1JGTDB10R0F vs FCF03FT10R0 |
RMCS1/1610.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | SEI Stackpole Electronics Inc | RK73H1JGTDB10R0F vs RMCS1/1610.01%R |