Part Details for RK73H1JGTDB2553F by KOA Speer Electronics Inc
Overview of RK73H1JGTDB2553F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDB2553F
RK73H1JGTDB2553F CAD Models
RK73H1JGTDB2553F Part Data Attributes:
|
RK73H1JGTDB2553F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDB2553F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTDB2553F
This table gives cross-reference parts and alternative options found for RK73H1JGTDB2553F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDB2553F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW16K2553FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB2553F vs RMSW16K2553FB |
HQ03SAF2553TCE | Fixed Resistor, 0.1W, 255000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTDB2553F vs HQ03SAF2553TCE |
NRCS06F2553TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JGTDB2553F vs NRCS06F2553TRF |
CRS0603AFX-2553ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTDB2553F vs CRS0603AFX-2553ELF |
CR162553FV | Fixed Resistor, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JGTDB2553F vs CR162553FV |
RMGW16K2553FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTDB2553F vs RMGW16K2553FTP |
RC0603FR-13255K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTDB2553F vs RC0603FR-13255K |
9C06031A2553FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTDB2553F vs 9C06031A2553FKHFT |
RK73H1JXTP2553F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTDB2553F vs RK73H1JXTP2553F |
RC0603FR-10255K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTDB2553F vs RC0603FR-10255K |