Part Details for RK73H1JGTPD1071F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD1071F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD1071F
RK73H1JGTPD1071F CAD Models
RK73H1JGTPD1071F Part Data Attributes
|
RK73H1JGTPD1071F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD1071F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD1071F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD1071F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD1071F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR161071FB | Fixed Resistor, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JGTPD1071F vs CR161071FB |
RK73H1JLTPD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD1071F vs RK73H1JLTPD1071F |
AR0603FR-071K07 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTPD1071F vs AR0603FR-071K07 |
RK73H1JXTD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTPD1071F vs RK73H1JXTD1071F |
MC0063W060311K07 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JGTPD1071F vs MC0063W060311K07 |
232270411072 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTPD1071F vs 232270411072 |
HCHP0603100PPM1.07K1%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTPD1071F vs HCHP0603100PPM1.07K1%FTR0131E2 |
RK73H1JT1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTPD1071F vs RK73H1JT1071F |
RK73H1JRTTPD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD1071F vs RK73H1JRTTPD1071F |
HCHP0603K1071FG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTPD1071F vs HCHP0603K1071FG151 |