Part Details for RK73H1JGTPD2050F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD2050F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD2050F
RK73H1JGTPD2050F CAD Models
RK73H1JGTPD2050F Part Data Attributes:
|
RK73H1JGTPD2050F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD2050F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD2050F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD2050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD2050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2050FB | Fixed Resistor, 0.125W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JGTPD2050F vs CR16-2050FB |
NRCS06F2050TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JGTPD2050F vs NRCS06F2050TRF |
RK73H1JLTDB2050F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD2050F vs RK73H1JLTDB2050F |
RC0603FRF10205R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTPD2050F vs RC0603FRF10205R |
FPF03FW-2050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD2050F vs FPF03FW-2050 |
NMCR0603FT205R | RES,SMT,THICK FILM,205 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTPD2050F vs NMCR0603FT205R |
RCS1608F2050CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JGTPD2050F vs RCS1608F2050CS |
FCF03FV-31A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD2050F vs FCF03FV-31A-W |
CHP0603100PPM2051%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTPD2050F vs CHP0603100PPM2051%BTR |
TSR3GF2050V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JGTPD2050F vs TSR3GF2050V |