Part Details for RK73H1JGTPD2433F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD2433F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD2433F
RK73H1JGTPD2433F CAD Models
RK73H1JGTPD2433F Part Data Attributes:
|
RK73H1JGTPD2433F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD2433F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD2433F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD2433F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD2433F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FS-38D-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD2433F vs FCF03FS-38D-W |
RK73H1JXTDD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTPD2433F vs RK73H1JXTDD2433F |
RMC-062433FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JGTPD2433F vs RMC-062433FR |
NMCR0603FJ243K | RES,SMT,THICK FILM,243K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTPD2433F vs NMCR0603FJ243K |
FCF03FS-2433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD2433F vs FCF03FS-2433 |
FCF03FW-2433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JGTPD2433F vs FCF03FW-2433 |
RMNW16K2433FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD2433F vs RMNW16K2433FB |
NMCR0603FG243K | RES,SMT,THICK FILM,243K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTPD2433F vs NMCR0603FG243K |
CTTKFR0603FTE2433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RK73H1JGTPD2433F vs CTTKFR0603FTE2433 |
HQ03SAF2433TCE | Fixed Resistor, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGTPD2433F vs HQ03SAF2433TCE |