Part Details for RK73H1JGTPD5901F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD5901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD5901F
RK73H1JGTPD5901F CAD Models
RK73H1JGTPD5901F Part Data Attributes
|
RK73H1JGTPD5901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD5901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD5901F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD5901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD5901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A5901FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JGTPD5901F vs 9C06031A5901FKAFT |
RK73H1JLTDB5901F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD5901F vs RK73H1JLTDB5901F |
RM06FLN5901 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JGTPD5901F vs RM06FLN5901 |
RC0603FRF135K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTPD5901F vs RC0603FRF135K9 |
HCHP0603100PPM5.9K1%GR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGTPD5901F vs HCHP0603100PPM5.9K1%GR0151E4 |
RMNW16K5901FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD5901F vs RMNW16K5901FTP |
RC0603FRF105K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGTPD5901F vs RC0603FRF105K9 |
CRS0603AFX-5901ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTPD5901F vs CRS0603AFX-5901ELF |
WCR0603LF-5901-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JGTPD5901F vs WCR0603LF-5901-F-P-LT |
RMS06FL5901 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JGTPD5901F vs RMS06FL5901 |