Part Details for RK73H1JGTPD8203F by KOA Speer Electronics Inc
Overview of RK73H1JGTPD8203F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTPD8203F
RK73H1JGTPD8203F CAD Models
RK73H1JGTPD8203F Part Data Attributes:
|
RK73H1JGTPD8203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTPD8203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGTPD8203F
This table gives cross-reference parts and alternative options found for RK73H1JGTPD8203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTPD8203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603AFX-8203EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGTPD8203F vs CR0603AFX-8203EAS |
NMCR0603FT820K | RES,SMT,THICK FILM,820K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JGTPD8203F vs NMCR0603FT820K |
RK73H1JLTDB8203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JGTPD8203F vs RK73H1JLTDB8203F |
MC0063W06031820K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JGTPD8203F vs MC0063W06031820K |
RK73H1JXTDD8203F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGTPD8203F vs RK73H1JXTDD8203F |
RMC1/16K824FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD8203F vs RMC1/16K824FTP |
RMSW16K824FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD8203F vs RMSW16K824FB |
CR16TR824F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JGTPD8203F vs CR16TR824F |
RMGW16K824FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGTPD8203F vs RMGW16K824FB |
SFR03EZPF8203 | Fixed Resistor, 0.1W, 820000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JGTPD8203F vs SFR03EZPF8203 |