Part Details for RK73H1JLBC1241F by KOA Speer Electronics Inc
Overview of RK73H1JLBC1241F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBC1241F
RK73H1JLBC1241F CAD Models
RK73H1JLBC1241F Part Data Attributes
|
RK73H1JLBC1241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBC1241F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLBC1241F
This table gives cross-reference parts and alternative options found for RK73H1JLBC1241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBC1241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603Z1K24F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JLBC1241F vs WCR0603Z1K24F |
MC0603U-1241-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1JLBC1241F vs MC0603U-1241-FBW |
RMCG1/161.24K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLBC1241F vs RMCG1/161.24K1%R |
9C06034A1241FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBC1241F vs 9C06034A1241FKT |
MC0603U-1241-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JLBC1241F vs MC0603U-1241-FB |
RK73H1JTBC1241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLBC1241F vs RK73H1JTBC1241F |
RK73H1JGBC1241F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLBC1241F vs RK73H1JGBC1241F |
9C06034A1241FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLBC1241F vs 9C06034A1241FKPFT |
RC0603FRF1K24 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JLBC1241F vs RC0603FRF1K24 |
9C06034A1241FKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RK73H1JLBC1241F vs 9C06034A1241FKHFT |