Part Details for RK73H1JLBK1332F by KOA Speer Electronics Inc
Overview of RK73H1JLBK1332F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK1332F
RK73H1JLBK1332F CAD Models
RK73H1JLBK1332F Part Data Attributes
|
RK73H1JLBK1332F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK1332F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK1332F
This table gives cross-reference parts and alternative options found for RK73H1JLBK1332F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK1332F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F1332CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLBK1332F vs RM06F1332CTDK |
MCWR06X1332FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLBK1332F vs MCWR06X1332FTL |
RTT031332FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK1332F vs RTT031332FBA |
NQ03WAF1332T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLBK1332F vs NQ03WAF1332T5E |
RC0603FR-0713K3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK1332F vs RC0603FR-0713K3P |
RK73H1JRTTP1332F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLBK1332F vs RK73H1JRTTP1332F |
RTT031332FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK1332F vs RTT031332FP2 |
WF06P1332FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK1332F vs WF06P1332FTLV |
232270461333 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK1332F vs 232270461333 |
RMC16K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLBK1332F vs RMC16K1332FB |