Part Details for RK73H1JLBK8662F by KOA Speer Electronics Inc
Overview of RK73H1JLBK8662F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLBK8662F
RK73H1JLBK8662F CAD Models
RK73H1JLBK8662F Part Data Attributes
|
RK73H1JLBK8662F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLBK8662F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLBK8662F
This table gives cross-reference parts and alternative options found for RK73H1JLBK8662F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLBK8662F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT038662FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK8662F vs RTT038662FTP |
MR06X8662FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK8662F vs MR06X8662FBL |
WF06P8662FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLBK8662F vs WF06P8662FTLV |
CRGCQ0603F86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLBK8662F vs CRGCQ0603F86K6 |
RTT038662FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLBK8662F vs RTT038662FP2 |
CDP060386K61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLBK8662F vs CDP060386K61%100PPM/KNP10 |
WCR0603-86K6FA | Fixed Resistor, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLBK8662F vs WCR0603-86K6FA |
AF0603FR-1386K6L | Fixed Resistor, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLBK8662F vs AF0603FR-1386K6L |
CR-03FLF--86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLBK8662F vs CR-03FLF--86K6 |
0603WGF8662T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLBK8662F vs 0603WGF8662T5E |