-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8943 |
|
RFQ | ||
|
Bristol Electronics | 4409 |
|
RFQ | ||
|
Bristol Electronics | 12324 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 150K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4980 |
|
$0.0137 / $0.0728 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7154 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0273 / $0.1365 | Buy Now |
DISTI #
RK73H1JLTD1503F
|
TTI | Thick Film Resistors - SMD 1/10watt 150Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0122 / $0.0129 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4785 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD1503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD1503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603150K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1503F vs CDF0603150K1%100PPM/KNP10 |
CRCW06031503FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1503F vs CRCW06031503FRT1-PB |
AF0603FR-13150KL | Fixed Resistor, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1503F vs AF0603FR-13150KL |
RCG0603100150K1%EA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD1503F vs RCG0603100150K1%EA |
CR-03FLF--150K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1503F vs CR-03FLF--150K |
CRCW0603150KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JLTD1503F vs CRCW0603150KFKTABC |
CR16-1503-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD1503F vs CR16-1503-FL |
CRCW0603150KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1503F vs CRCW0603150KFKEBC |
0603WAF1503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD1503F vs 0603WAF1503T5E |
CDP0603150K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1503F vs CDP0603150K1%100PPM/KNS |