Part Details for RK73H1JLTD1650F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1650F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Bristol Electronics | 3576 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 5000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 165 ohm, SURFACE MOUNT, 0603 | 14000 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 165 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 165 ohm, SURFACE MOUNT, 0603 | 3280 |
|
$0.0252 / $0.1260 | Buy Now |
DISTI #
RK73H1JLTD1650F
|
TTI | Thick Film Resistors - SMD 1/10watts 165ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0122 / $0.0129 | Buy Now |
Part Details for RK73H1JLTD1650F
RK73H1JLTD1650F CAD Models
RK73H1JLTD1650F Part Data Attributes
|
RK73H1JLTD1650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1650F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603165R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1650F vs CDF0603165R1%100PPM/KNP5 |
CR-03FLF--165R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1650F vs CR-03FLF--165R |
CRS0603-10W-1650FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTD1650F vs CRS0603-10W-1650FT |
RTT031650FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD1650F vs RTT031650FP4 |
CDF0603165R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1650F vs CDF0603165R1%100PPM/KNS |
0603WAF1650T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD1650F vs 0603WAF1650T5E |
CR-03FL7--165R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JLTD1650F vs CR-03FL7--165R- |
AF0603FR-13165RL | Fixed Resistor, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1650F vs AF0603FR-13165RL |
D1106030B1650FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1650F vs D1106030B1650FP0 |
CR0603TT100X165R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD1650F vs CR0603TT100X165R+/-1% |