-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD1R05F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1R05F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD1R05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1R05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031R05FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JLTD1R05F vs RTT031R05FP2 |
SR0603FR-131R05L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1R05F vs SR0603FR-131R05L |
RTT031R05FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JLTD1R05F vs RTT031R05FTP |
AF0603FR-071R05L | Fixed Resistor, 0.1W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1R05F vs AF0603FR-071R05L |
RMC16-1R05FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD1R05F vs RMC16-1R05FB |
CAR06F1R05CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD1R05F vs CAR06F1R05CT |
232270471058 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD1R05F vs 232270471058 |
RTT031R05FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JLTD1R05F vs RTT031R05FBA |
CR-03FLF--1R05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1R05F vs CR-03FLF--1R05 |
RMCF0603FB1R05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.05ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTD1R05F vs RMCF0603FB1R05 |