There are no models available for this part yet.
Overview of RK73H1JLTD27R4F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JLTD27R4F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80596538
|
Verical | Res Thick Film 0603 27.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2409 | Americas - 10000 |
|
$0.0145 / $0.0163 | Buy Now | |
Bristol Electronics | 339451 |
|
RFQ | ||||
Bristol Electronics | 23288 |
|
RFQ | ||||
Quest Components | 256000 |
|
$0.2340 / $0.7800 | Buy Now | |||
Quest Components | 18630 |
|
$0.1950 / $0.6500 | Buy Now | |||
DISTI #
SMC-RK73H1JLTD27R4F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 4571 |
|
$0.0990 / $0.1072 | RFQ | |
DISTI #
C1S413110597937
|
Chip1Stop | Res Thick Film 0603 27.4 Ohm 1% 0.125W(1/8W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Not Compliant | 10000 |
|
$0.0152 / $0.0163 | Buy Now |
CAD Models for RK73H1JLTD27R4F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JLTD27R4F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
27.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JLTD27R4F
This table gives cross-reference parts and alternative options found for RK73H1JLTD27R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD27R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD27R4F vs RK73H1JGBK27R4F |
CRCW060327R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD27R4F vs CRCW060327R4FKEA |
RK73H1JRTBK27R4F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTD27R4F vs RK73H1JRTBK27R4F |
RCA060327R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JLTD27R4F vs RCA060327R4FKEA |
WR06X27R4FTLJ | Fixed Resistor, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD27R4F vs WR06X27R4FTLJ |
CR0603-FX-27R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JLTD27R4F vs CR0603-FX-27R4EPF |
WR06X27R4FQLJ | Fixed Resistor, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTD27R4F vs WR06X27R4FQLJ |
ADF060327R41%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD27R4F vs ADF060327R41%100PPM/KKP |
232270462749 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD27R4F vs 232270462749 |
CRCW060327R4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD27R4F vs CRCW060327R4FKEBC |