Part Details for RK73H1JLTDB4992F by KOA Speer Electronics Inc
Overview of RK73H1JLTDB4992F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTDB4992F
RK73H1JLTDB4992F CAD Models
RK73H1JLTDB4992F Part Data Attributes:
|
RK73H1JLTDB4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTDB4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTDB4992F
This table gives cross-reference parts and alternative options found for RK73H1JLTDB4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTDB4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K4992FWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTDB4992F vs HCHP0603K4992FWT131 |
RK73H1JRTTPD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTDB4992F vs RK73H1JRTTPD4992F |
RCS1608F4992CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JLTDB4992F vs RCS1608F4992CS |
HQ03WGF4992T5E | Fixed Resistor, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTDB4992F vs HQ03WGF4992T5E |
CR0603-10W-4992FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JLTDB4992F vs CR0603-10W-4992FSNT |
FWF03FV-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTDB4992F vs FWF03FV-4992 |
232270414993 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTDB4992F vs 232270414993 |
RM06FLN4992 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JLTDB4992F vs RM06FLN4992 |
CR16TR4992F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JLTDB4992F vs CR16TR4992F |
NMCR0603FT49K9 | RES,SMT,THICK FILM,49.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JLTDB4992F vs NMCR0603FT49K9 |